
Dual 2-bit bidirectional transceiver, featuring true output and 3-state capability. CMOS technology supports a wide supply voltage range of 1.2V to 3.6V, with a maximum data rate of 500Mbps and a propagation delay of 2.4ns. This surface mount component operates from -40°C to 85°C, offering 2 channels with non-inverting polarity and a low quiescent current of 10uA.
Texas Instruments SN74AVC2T45DCTRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
