
The SN74AVC2T45DCURE4 is a dual 2-bit 3-STATE translator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.2V and 3.6V. The device features a propagation delay of 2.4ns and a quiescent current of 10uA. It is available in a VSSOP-8 package and is RoHS compliant.
Texas Instruments SN74AVC2T45DCURE4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45DCURE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
