
Texas Instruments SN74AVC2T45YEPR technical specifications.
| Data Rate | 500Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Series | 74AVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AVC2T45YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
