Dual 2-bit transceiver with true output, featuring 4-bit, 4-channel operation. CMOS technology supports a 1.2V to 3.6V supply voltage range and a 380Mbps data rate. Outputs are 3-state with a high/low output current of 12mA. This surface mount SOIC package offers a 2.9ns propagation delay and operates from -40°C to 85°C.
Texas Instruments SN74AVC4T245DTE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC4T245DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.