
6-bit, 6-channel voltage-translation transceiver for telecom applications. Features CMOS technology, a 1.2V to 3.6V supply voltage range, and a maximum operating temperature of 85°C. This surface-mount component offers 2.7ns propagation delay and 4.8ns turn-on delay, with ±8mA high/low level output current. Packaged in a 20-TSSOP, it is RoHS compliant.
Texas Instruments SN74AVC6T622PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Number of Transceivers | 6 |
| Output Current | 16mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC6T622PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
