
CMOS voltage-translation transceiver with 6 bits and 1 channel, featuring a 4.6ns propagation delay and 4.8ns turn-on delay. Operates from a 1.2V to 3.6V supply voltage with a quiescent current of 15uA. Surface mountable in a VQFN EP package, this RoHS compliant component offers ±8mA output current and is rated for -40°C to 85°C.
Texas Instruments SN74AVC6T622RGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Number of Outputs | 6 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVC6T622RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
