
Texas Instruments SN74AVCA406GQCR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCA406GQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
