
16-bit dual-supply bus transceiver with configurable voltage translation. Features 400Mbps data rate, 3-state non-inverting outputs, and CMOS technology. Operates across a 1.4V to 3.6V supply voltage range with output currents of ±12mA. Surface mountable in a VFBGA package, this logic translator offers a propagation delay of 3.1ns and a turn-on delay of 2.7ns, suitable for -40°C to 85°C operation.
Texas Instruments SN74AVCAH164245KR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 400Mbps |
| High Level Output Current | -12mA |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCAH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCAH164245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
