
Texas Instruments SN74AVCB164245KR technical specifications.
| Package/Case | VFBGA |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCB |
| Turn-On Delay Time | 5ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCB164245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
