
32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally with a data rate of 400Mbps and a propagation delay of 10ns. It supports supply voltages from 1.4V to 3.6V and offers output currents of ±12mA. Packaged in a 96-LFBGA for surface mounting, this non-inverting transceiver is designed for operation between -40°C and 85°C.
Texas Instruments SN74AVCB324245KR technical specifications.
| Package/Case | LFBGA |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCB |
| Technology | CMOS |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCB324245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
