Texas Instruments SN74AVCH1T45YEPR technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74AVCH |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH1T45YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.