
Texas Instruments SN74AVCH20T245KR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AVCH |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AVCH20T245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
