24-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. Operates across a wide supply voltage range of 1.2V to 3.6V, with a nominal supply of 1.5V. Offers a propagation delay of 10.1ns at nominal supply and a load capacitance of 15pF. This industrial-grade component, housed in an 83-terminal R-PBGA package, supports bidirectional data flow with an enable-low control.
Texas Instruments SN74AVCH24T245NMUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 83 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B83 |
| Width | 4.5 |
| Length | 10 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 10.1 |
| Number of Bits | 24 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10.1 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.075 |
| Count Direction | BIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AVCH24T245NMUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.