32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This bidirectional transceiver supports a data rate of 500Mbps and operates across a supply voltage range of 1.2V to 3.6V. With 32 bits and 4 channels, it offers non-inverting logic and a propagation delay of 2.7ns. Packaged in a 96-LFBGA with surface mount technology, it functions within an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AVCH32T245ZKER technical specifications.
| Package/Case | LFBGA |
| Channel Type | Bidirectional |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005877oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH32T245ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.