CMOS dual 2-bit bidirectional transceiver with true output, designed for logic translation. Features 4 channels, 2 elements, and 2 bits, operating bidirectionally with a 3-state output type. Supports a data rate of 380Mbps and a propagation delay of 2.9ns. Operates across a voltage range of 1.2V to 3.6V, with output currents of ±12mA. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is suitable for temperatures from -40°C to 85°C.
Texas Instruments SN74AVCH4T245DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.