4-Bit Dual-Supply Bus Transceiver, CMOS technology, featuring configurable voltage translation and 3-state outputs. Supports bidirectional data flow with a 380Mbps data rate and 10.3ns propagation delay. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.2V to 3.6V. Packaged in a compact 1.85mm x 2.65mm x 0.5mm QFN for surface mounting.
Texas Instruments SN74AVCH4T245RSVR technical specifications.
| Package/Case | QFN |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 0.5mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.001443oz |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AVCH4T245RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
