
Automotive-grade 4-bit dual-supply bus transceiver featuring 3-state outputs and independent direction control. This logic IC offers 2 ports with 4 bits of data transfer, supporting a wide supply voltage range from 0.65V to 3.6V. With a maximum propagation delay of 221ns and a maximum output current of 0.012A, it operates reliably across an extended temperature range of -40°C to 125°C. The device is housed in a 16-terminal UQFN package, measuring 1.8mm in width and 2.6mm in length.
Texas Instruments SN74AXC4T774RSVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 221 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC4T774RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.