
The SN74AXCH1T45DBVR is a 1-port bus transceiver with a propagation delay of 181ps. It operates within a supply voltage range of 0.7-3.6V and has a maximum operating temperature of 125°C. The device is packaged in a 6-pin LSSOP and is designed for automotive applications, meeting the Temperature Grade AUTOMOTIVE standard. It has a maximum power supply current of 0.014A and a maximum output current of 0.012A.
Texas Instruments SN74AXCH1T45DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 181 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.014 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXCH1T45DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.