Dual-supply bus transceiver, 2-bit, featuring a wide operating voltage range from 0.65V to 3.6V. This logic IC offers bidirectional data transfer with a common control input. Designed for automotive temperature grades (-40°C to 125°C), it boasts a propagation delay of 177ns at nominal supply voltage. The 8-terminal, R-PBCC-N8 JEDEC package measures 0.8mm x 1.35mm.
Texas Instruments SN74AXCH2T45DTMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N8 |
| Width | 0.8 |
| Length | 1.35 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 177 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 177 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.023 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXCH2T45DTMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.