Automotive-grade 8-bit dual-supply bus transceiver, featuring a 24-VQFN package with dimensions of 3.5mm width and 5.5mm length. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 0.7V and a maximum of 3.6V. Offers a propagation delay of 178ns and supports true output polarity. Designed with two ports and a maximum power supply current of 0.025A.
Texas Instruments SN74AXCH8T245RHLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 178 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXCH8T245RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.