
Quadruple bus buffer gates featuring 3-state outputs. This integrated circuit offers four independent buffer elements, each with one input and one output. Designed for surface mount applications, it operates within a 4.5V to 5.5V supply voltage range and supports a high level output current of 64mA and a low level output current of 15mA. The device boasts a propagation delay of 6.9ns and is RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments SN74BCT125AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
