Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. This surface mount integrated circuit offers four independent buffer elements, each with one input and one non-inverting, 3-state output. Operating from a 4.5V to 5.5V supply range, it delivers a high level output current of -15mA and a low level output current of 64mA. Propagation delay is 6.9ns, with a turn-on delay time of 11.7ns. Packaged in a 14-SO format, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74BCT125ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.