Quad 1-bit buffer/driver with true output, featuring 3-state outputs and a 7.7ns propagation delay. This surface-mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting high and low output currents of 64mA. It includes four independent 1-bit elements, each with a non-inverting logic function. The component is packaged in a 14-pin SOP (Small Outline Package) and is supplied on tape and reel.
Texas Instruments SN74BCT125ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.