
Quad 1-bit buffer/driver IC featuring 3-state true outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -15mA. This through-hole component has a propagation delay of 6.9ns and a turn-on delay time of 10.7ns. Packaged in a 14-pin PDIP with a maximum operating temperature of 70°C.
Texas Instruments SN74BCT126AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 10.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT126AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
