
Octal buffer and line driver featuring 8 channels with 3-state outputs. This BICMOS technology component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V. It supports a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 6.3ns. Packaged in a 20-PDIP for through-hole mounting, this RoHS compliant device operates from 0°C to 70°C.
Texas Instruments SN74BCT2244N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 53mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
