
Octal bus transceiver with series damping resistors, featuring 8 bidirectional, 3-state channels. This BICMOS technology device operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high-level and 64mA low-level output current. Designed for surface mounting in a 20-SOIC package, it provides 7.1ns propagation delay and 12.2ns turn-on delay. The component is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN74BCT2245DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 63mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
