8-bit bidirectional transceiver, featuring 3-state outputs and true logic function. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers high-level output current of 24mA and low-level output current of 64mA. BICMOS technology ensures efficient operation with a propagation delay of 7.1ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Texas Instruments SN74BCT2245DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 63mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2245DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.