Dual 4-bit buffer/line driver featuring an inverting output and 3-state capability. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 output lines with a low-level output current of 64mA and a high-level output current of -15mA. The through-hole mounted PDIP package provides 8 input lines and 8 outputs across two circuits, with a propagation delay of 4.8ns. RoHS compliant and designed for a 0°C to 70°C operating temperature range.
Texas Instruments SN74BCT240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT240NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.