8-channel inverting buffer/line driver with 3-state outputs, featuring BiCMOS technology. Operates from a 4.5V to 5.5V supply voltage range, delivering 64mA high and low level output current. Surface mountable in a 20-pin SO package, this logic IC offers a propagation delay of 4.8ns. Designed for 8 input lines and 8 output lines, it includes 2 circuits with 4 inputs each. Packaged on tape and reel, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments SN74BCT240NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT240NSRE4 to view detailed technical specifications.
No datasheet is available for this part.