Dual 2-line to 4-line memory decoder IC featuring BICMOS technology. This demultiplexer offers 2 circuits, each with 2 inputs and 4 outputs, supporting a 5V operating supply voltage. Key specifications include a 70MHz bandwidth, 12ns propagation delay, and a maximum operating temperature of 70°C. The surface-mount SOIC package is lead-free and RoHS compliant.
Texas Instruments SN74BCT2414DW technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 320mW |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2414DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.