Octal Bus Transceiver, 8-bit, bidirectional, 3-STATE outputs, BICMOS technology. Features 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 11.6ns propagation delay. Offers 64mA low-level output current and -15mA high-level output current. Packaged in a 20-PDIP, through-hole mount, with an operating temperature range of 0°C to 70°C. RoHS compliant.
Texas Instruments SN74BCT245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 57mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.