8-bit bidirectional transceiver, BICMOS technology, featuring 3-state outputs and true logic function. Operates with a supply voltage of 4.5V to 5.5V, supporting 8 channels with 8 bits per element. Offers high level output current of 24mA and low level output current of 64mA, with a propagation delay of 7ns. Surface mountable in a 20-pin SOP package, this RoHS compliant component is designed for general logic applications.
Texas Instruments SN74BCT245NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT245NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.