Dual 4-bit buffer/line driver with true output, featuring 3-state outputs and 8 input lines driving 8 outputs. Offers high output current of 188mA (sink and source) and a propagation delay of 5.6ns. Operates within a 4.5V to 5.5V supply voltage range and a temperature range of 0°C to 70°C. Surface mountable in a SOIC package, this component is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74BCT25244DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.