
Octal 25 Ohm Bus Transceiver, Inverting Logic Function, Bidirectional Data Flow. Features 8 channels with 8 bits per element, supporting 5V operating supply voltage (4.5V to 5.5V range). Offers 188mA high and low level output current. BICMOS technology, surface mount SOIC package, 6.3ns propagation delay, and 11.6ns turn-on delay. RoHS compliant, lead-free.
Texas Instruments SN74BCT25642DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25642DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.