10-bit bus buffer/line driver with 3-state outputs, featuring BICMOS technology for enhanced performance. This surface-mount SOIC package offers 10 channels with a propagation delay of 7.2ns and a turn-on delay of 13ns. Operates within a 4.5V to 5.5V supply voltage range, providing a low-level output current of 12mA and a high-level output current of -1mA. Designed for 0°C to 70°C operation, this RoHS-compliant component is ideal for memory driver applications.
Texas Instruments SN74BCT2827CDW technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 28mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 13ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2827CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.