
10-bit bus/MOS memory driver featuring 3-state outputs. This buffer/line driver operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 7.2ns. Designed for through-hole mounting in a PDIP package, it supports a high level output current of -1mA and a low level output current of 12mA. The component is lead-free, RoHS compliant, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT2827CNT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 28mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2827CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
