10-bit buffer/line driver with true output, featuring 3-state outputs and a propagation delay of 7.2ns. Operates with a supply voltage range of 4.5V to 5.5V, offering 12mA high and low level output current. This through-hole mount component is packaged in a 24-pin PDIP and is RoHS compliant.
Texas Instruments SN74BCT2827CNTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2827CNTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.