
10-bit, 3-state buffer/line driver featuring BICMOS technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering. Offers a maximum operating frequency of 125MHz with a propagation delay of 10ns. Designed for surface mounting in a 24-pin SOIC package, providing 48mA low-level output current and -24mA high-level output current. This RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74BCT29821DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29821DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
