
10-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 24-SOIC package. This BICMOS technology component offers a 5V operating supply voltage with a range of 4.5V to 5.5V. It provides a low-level output current of 48mA and a high-level output current of -24mA, with a propagation delay of 7.3ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device is suitable for logic buffering and line driving.
Texas Instruments SN74BCT29827BDW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 28mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29827BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
