
8-bit to 9-bit parity transceiver featuring BICMOS technology. This bidirectional, non-inverting transceiver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 3-state outputs with a low-level output current of 48mA and a high-level output current of -24mA. Packaged in a 24-SOIC surface mount configuration, it has a propagation delay of 8ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74BCT29854DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 55mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29854DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
