
Octal buffer and line driver featuring 8 bits and 3-state outputs. This integrated circuit offers an inverting logic function with a maximum operating temperature of 70°C and a minimum of 0°C. It supports a supply voltage range of 4.5V to 5.5V, with high and low level output currents of 64mA and 15mA respectively. The surface mountable SOP package is supplied on tape and reel, and the component is lead-free and RoHS compliant. Propagation delay is 5.8ns.
Texas Instruments SN74BCT540ANSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT540ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
