Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SO package. This BICMOS technology component offers 8 non-inverting buffer channels with 8 input lines and 8 output lines. It operates with a supply voltage of 4.5V to 5.5V, supporting a low-level output current of 64mA and a high-level output current of -15mA. Propagation delay is 7.5ns, with a turn-on delay time of 11.5ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74BCT541ANSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT541ANSRE4 to view detailed technical specifications.
No datasheet is available for this part.