
Bidirectional, non-inverting transceiver IC for logic applications. Features 8 bits per element, 8 circuits, and 8 outputs with 3-state capability. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers 64mA high and low level output current. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component has a propagation delay of 8.2ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74BCT543DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT543DWR to view detailed technical specifications.
No datasheet is available for this part.
