8-bit D-type flip-flop driver with true output, featuring positive edge clock triggering and a maximum operating frequency of 77MHz. This surface-mount integrated circuit offers a high level output current of 64mA and a low level output current of 64mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 8.6ns. The component is housed in a 20-pin SSOP package and is RoHS compliant.
Texas Instruments SN74BCT574DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT574DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.