8-bit D-type flip-flop driver, featuring true outputs and TTL, 3-state output type. Operates with a 5V supply voltage, supporting a 4.5V to 5.5V range, and delivers 64mA low-level output current. This BICMOS technology component triggers on the positive clock edge, with a maximum operating frequency of 77MHz and a propagation delay of 8.6ns. Packaged in a 20-pin SOIC for surface mounting, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments SN74BCT574DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT574DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.