Octal Bus Transceiver, featuring 8 bits of bidirectional data transfer with inverting logic. This BICMOS technology device offers 3-STATE outputs, capable of sourcing 24mA and sinking 3mA. Operating from a 4.5V to 5.5V supply, it boasts a propagation delay of 6.5ns. Packaged in a 20-SO surface mount configuration, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74BCT640NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.7ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT640NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
