
The SN74BCT646DWRE4 is an 8-bit inverting transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 64mA and a low level output current of 64mA. The device is RoHS compliant and is packaged in a SOIC package, suitable for surface mount applications.
Texas Instruments SN74BCT646DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT646DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
