
Octal buffer/driver IC featuring open-collector outputs, designed for 8-bit logic operations. This BICMOS technology component offers 8 independent buffer/driver circuits, each with 4 bits per element, supporting 8 input and 8 output lines. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and provides a low-level output current of 64mA with a high-level output current of -100uA. The device supports 3-state output and has a propagation delay of 9.5ns. Packaged in a 20-SOIC surface-mount case, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74BCT760DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT760DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
