Octal buffer/line driver featuring IEEE Std 1149.1 (JTAG) boundary-scan test capability. This BICMOS device offers 8 non-inverting, 3-state channels with a maximum output current of 64mA (low) and -15mA (high). Operating supply voltage ranges from 4.5V to 5.5V, with a typical 5V requirement. The component is housed in a 24-PDIP through-hole package, suitable for operation between 0°C and 70°C.
Texas Instruments SN74BCT8244ANT technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8244ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.