8-bit bidirectional transceiver, surface mount, SOIC package. Features true output, 3-state outputs, and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Maximum quiescent current is 35mA, with a propagation delay of 29ns. Suitable for applications requiring 8-bit data transfer with non-inverting logic.
Texas Instruments SN74BCT8245ADWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT8245ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.